There are no models available for this part yet.
Overview of Y4485V0068QT9R by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y4485V0068QT9R by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
804-Y4485V0068QT9R-ND
|
DigiKey | DSMZ 5K/200R TCR0.2 Q T S T Min Qty: 25 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.9292 | Buy Now | |
DISTI #
Y4485V0068QT9R
|
Avnet Americas | Resistor Network Voltage Divider Metal Foil 5kOhm/200Ohm 0.02% T/R - Tape and Reel (Alt: Y4485V0068QT9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$16.9336 / $62.9114 | Buy Now |