Part Details for Y4485V0073QT9L by VPG Transducers
Overview of Y4485V0073QT9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y4485V0073QT9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y4485V0073QT9L-ND
|
DigiKey | DSMZ 1K/100R TCR0.2 Q T S B Min Qty: 25 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.9392 | Buy Now |
DISTI #
Y4485V0073QT9L
|
Avnet Americas | Resistor Network Voltage Divider Metal Foil 1kOhm/100Ohm 0.02% Bulk - Bulk (Alt: Y4485V0073QT9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9332 / $40.5150 | Buy Now |