There are no models available for this part yet.
Overview of Y4485V0083BT0R by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y4485V0083BT0R by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y4485V0083BT0R-ND
|
DigiKey | RES NETWORK 2 RES MULT OHM 1610 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.5125 | Buy Now | |
DISTI #
Y4485V0083BT0R
|
Avnet Americas | Voltage Divider, 2 kOhm, 1 kOhm, 1:2, ± 0.2 ppm/°C, 3-Pin, Surface Mount - Tape and Reel (Alt: Y4485V0083BT0R) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$13.1882 / $50.1364 | Buy Now | |
DISTI #
Y4485V0083BT0R
|
Avnet Abacus | Voltage Divider, 2 kOhm, 1 kOhm, 1:2, � 0.2 ppm/�C, 3-Pin, Surface Mount (Alt: Y4485V0083BT0R) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |