Part Details for Y4485V0650QT9R by VPG Transducers
Overview of Y4485V0650QT9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y4485V0650QT9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y4485V0650QT9R-ND
|
DigiKey | DSMZ 10K/769R231 TCR0.2 Q T S T Min Qty: 25 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.9292 | Buy Now |
DISTI #
Y4485V0650QT9R
|
Avnet Americas | Resistor Network Voltage Divider Metal Foil 10kOhm/769.231Ohm 0.02% T/R - Tape and Reel (Alt: Y4485V0650QT9R) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$20.2648 / $62.9114 | Buy Now |