Part Details for Y5015-000000008791 by TE Connectivity
Overview of Y5015-000000008791 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for Y5015-000000008791
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2115
|
Newark | Free Pin Connector |Amp Te Connectivity Y5015-000000008791 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.2900 / $52.3500 | Buy Now |
DISTI #
2266-Y5015-000000008791-ND
|
DigiKey | FREE PIN CONNECTOR Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
14 In Stock |
|
$57.1800 / $59.3700 | Buy Now |
DISTI #
Y5015-000000008791
|
Avnet Americas | FREE PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000008791) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | FREE PIN CONNECTOR RoHS: Compliant |
45 Partner Stock |
|
$0 | Buy Now |
|
Onlinecomponents.com | FREE PIN CONNECTOR RoHS: Compliant |
14 Partner Stock |
|
$56.0500 / $57.1800 | Buy Now |
DISTI #
Y5015000000008-0
|
TME | Y5015-000000008791 Min Qty: 1 | 14 |
|
$56.3524 / $65.0208 | Buy Now |
DISTI #
C1S114402725051
|
Chip1Stop | Connector Other RoHS: Compliant | 14 |
|
$62.3000 / $68.8000 | Buy Now |
|
Master Electronics | FREE PIN CONNECTOR RoHS: Compliant |
14 Partner Stock |
|
$56.0500 / $57.1800 | Buy Now |
Part Details for Y5015-000000008791
Y5015-000000008791 CAD Models
Y5015-000000008791 Part Data Attributes
|
Y5015-000000008791
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y5015-000000008791
TE Connectivity
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 1250 V | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Total Number of Contacts | 22 | |
Wire Size-Max | 12 AWG |