Part Details for Y5015-000000100005 by TE Connectivity
Overview of Y5015-000000100005 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y5015-000000100005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3773
|
Newark | Free Pin Connector |Amp Te Connectivity Y5015-000000100005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$33.1000 / $44.1300 | Buy Now |
DISTI #
2266-Y5015-000000100005-ND
|
DigiKey | FREE PIN CONNECTOR Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
30 In Stock |
|
$30.6100 / $31.7900 | Buy Now |
DISTI #
Y5015-000000100005
|
Avnet Americas | FREE PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100005) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 4 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | FREE PIN CONNECTOR RoHS: Compliant |
25 Partner Stock |
|
$35.6200 / $47.1500 | Buy Now |
|
Onlinecomponents.com | FREE PIN CONNECTOR RoHS: Compliant |
30 Partner Stock |
|
$33.8100 / $40.6700 | Buy Now |
DISTI #
29730422
|
Verical | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Min Qty: 3 Package Multiple: 1 | Americas - 30 |
|
$28.7000 / $29.8100 | Buy Now |
DISTI #
TE Connectivity Y5015-000000100005
|
PEI Genesis | MIL Series Connector, 3 Cont | 30 |
|
Buy Now | |
|
Master Electronics | FREE PIN CONNECTOR RoHS: Compliant |
25 Partner Stock |
|
$35.6200 / $47.1500 | Buy Now |
|
Master Electronics | FREE PIN CONNECTOR RoHS: Compliant |
30 Partner Stock |
|
$33.8100 / $40.6700 | Buy Now |
Part Details for Y5015-000000100005
Y5015-000000100005 CAD Models
Y5015-000000100005 Part Data Attributes
|
Y5015-000000100005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y5015-000000100005
TE Connectivity
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Total Number of Contacts | 3 |