Part Details for Y5015-000000100010 by TE Connectivity
Overview of Y5015-000000100010 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y5015-000000100010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3777
|
Newark | Free Socket Connector |Amp Te Connectivity Y5015-000000100010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.8400 / $31.7900 | Buy Now |
DISTI #
Y5015-000000100010
|
Avnet Americas | FREE SOCKET CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100010) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
571-CIRHSE06T1812SCN
|
Mouser Electronics | Circular MIL Spec Connector FREE SOCKET CONNECTOR RoHS: Compliant | 0 |
|
$38.3800 / $41.8500 | Order Now |
DISTI #
Y5015-000000100010
|
Avnet Americas | FREE SOCKET CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100010) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
TE Connectivity Y5015-000000100010
|
PEI Genesis | MIL Series Connector, 6 Cont | 0 |
|
Buy Now | |
DISTI #
4317744
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$47.8251 / $62.9720 | Buy Now |
Part Details for Y5015-000000100010
Y5015-000000100010 CAD Models
Y5015-000000100010 Part Data Attributes:
|
Y5015-000000100010
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y5015-000000100010
TE Connectivity
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Total Number of Contacts | 6 |