Part Details for Y5015-000000100123 by TE Connectivity
Overview of Y5015-000000100123 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for Y5015-000000100123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-Y5015-000000100123-ND
|
DigiKey | FIXED PIN CONNECTOR Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$20.1100 | Buy Now |
DISTI #
Y5015-000000100123
|
Avnet Americas | FIXED PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100123) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
571-CIRH03T1610PCNF8
|
Mouser Electronics | Standard Circular Connector FIXED PIN CONNECTOR RoHS: Compliant | 0 |
|
$22.1000 / $22.8400 | Order Now |
DISTI #
71355638
|
RS | FIXED PIN CONNECTOR | TE Connectivity Y5015-000000100123 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$24.6600 / $26.2400 | RFQ |
|
Onlinecomponents.com | FIXED PIN CONNECTOR |
9 Partner Stock |
|
$16.6900 / $42.6000 | Buy Now |
DISTI #
Y5015-000000100123
|
Avnet Americas | FIXED PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100123) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
Y5015-000000100123
|
Avnet Americas | FIXED PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100123) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
TE Connectivity Y5015-000000100123
|
PEI Genesis | MIL Series Connector, 3 Cont | 67 |
|
Buy Now | |
|
Master Electronics | FIXED PIN CONNECTOR RoHS: Compliant | 0 |
|
$20.6300 / $43.2100 | Buy Now |
|
Master Electronics | FIXED PIN CONNECTOR |
9 Partner Stock |
|
$16.6900 / $42.6000 | Buy Now |
Part Details for Y5015-000000100123
Y5015-000000100123 CAD Models
Y5015-000000100123 Part Data Attributes
|
Y5015-000000100123
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y5015-000000100123
TE Connectivity
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Total Number of Contacts | 3 |