Part Details for Y5076V0003AV9L by VPG Transducers
Overview of Y5076V0003AV9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y5076V0003AV9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y5076V0003AV9L-ND
|
DigiKey | VHD200T 9K/1K A V Min Qty: 25 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.8100 | Buy Now |
DISTI #
Y5076V0003AV9L
|
Avnet Americas | Resistor Network Voltage Divider Metal Foil 9kOhm/1kOhm 0.05% Bulk - Bulk (Alt: Y5076V0003AV9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$36.5878 / $67.7732 | Buy Now |