There are no models available for this part yet.
Overview of Y5076V0003BQ0L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y5076V0003BQ0L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y5076V0003BQ0L-ND
|
DigiKey | RES NTWRK 2 RES MULT OHM RADIAL Min Qty: 25 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.6888 | Buy Now | |
DISTI #
Y5076V0003BQ0L
|
Avnet Americas | Voltage Divider, 9 kOhm, 1 kOhm, 1:9, ± 2 ppm/°C, 3-Pin, SIP, Through Hole - Bulk (Alt: Y5076V0003BQ0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3996 / $45.3330 | Buy Now | |
DISTI #
Y5076V0003BQ0L
|
Avnet Abacus | Voltage Divider, 9 kOhm, 1 kOhm, 1:9, � 2 ppm/�C, 3-Pin, SIP, Through Hole (Alt: Y5076V0003BQ0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |