Part Details for Y5076V0056FF9L by VPG Transducers
Overview of Y5076V0056FF9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y5076V0056FF9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y5076V0056FF9L-ND
|
DigiKey | VHD200T 1K/9K FF Min Qty: 25 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.2996 | Buy Now |
DISTI #
Y5076V0056FF9L
|
Avnet Americas | Resistor Network Voltage Divider Metal Foil 1kOhm/9kOhm 1% Bulk - Bulk (Alt: Y5076V0056FF9L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$16.9946 / $34.3830 | Buy Now |