Part Details for Y58-A05-FFFR001 by NorComp
Overview of Y58-A05-FFFR001 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y58-A05-FFFR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4996
|
Newark | Y Splitter Conn, 5P M12 Rcpt-2X5P Rcpt, Adapter Type/Style:Y - Style, Adapter/Splitter Mounting:Panel Mount, Convert From Splitter:5 Position M12 Receptacle, Convert To Splitter:2 X 5 Position M12 Receptacle Rohs Compliant: Yes |Norcomp Y58-A05-FFFR001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$19.0100 | Buy Now |
DISTI #
37-Y58-A05-FFFR001-ND
|
DigiKey | M12 // YSPLT // 5P // A // FFF Min Qty: 1 Lead time: 24 Weeks Container: Bag |
20 In Stock |
|
$23.6751 / $31.9700 | Buy Now |
DISTI #
636-Y58-A05-FFFR001
|
Mouser Electronics | Circular Metric Connectors Female to Female to Female M12 Adapter 5 Position Y Splitter RoHS: Compliant | 20 |
|
$23.4400 / $31.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$26.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.5100 / $35.7000 | Buy Now |
DISTI #
80924287
|
Verical | Y58-A05-FFFR001 Min Qty: 3 Package Multiple: 1 | Americas - 17 |
|
$24.5044 / $26.1871 | Buy Now |