Part Details for Y58-A08-FFFR001 by NorComp
Overview of Y58-A08-FFFR001 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y58-A08-FFFR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5000
|
Newark | Y Splitter Conn, 8P M12 Rcpt-2X8P Rcpt, Adapter Type/Style:Y - Style, Adapter/Splitter Mounting:Panel Mount, Convert From Splitter:8 Position M12 Receptacle, Convert To Splitter:2 X 8 Position M12 Receptacle Rohs Compliant: Yes |Norcomp Y58-A08-FFFR001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$32.1100 / $37.1400 | Buy Now |
DISTI #
37-Y58-A08-FFFR001-ND
|
DigiKey | M12 // YSPLT // 8P // A // FFF Min Qty: 1 Lead time: 24 Weeks Container: Bag |
19 In Stock |
|
$27.4380 / $28.8300 | Buy Now |
DISTI #
636-Y58-A08-FFFR001
|
Mouser Electronics | Circular Metric Connectors M12/YSPLT/8P/A/FFF RoHS: Compliant | 20 |
|
$27.4300 / $28.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 | 0 |
|
$34.4900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$40.0800 / $58.4200 | Buy Now | |
DISTI #
3933268
|
element14 Asia-Pacific | Y SPLITTER CONN, 8P M12 RCPT-2X8P RCPT RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$39.2060 / $42.0038 | Buy Now |
DISTI #
3933268
|
Farnell | Y SPLITTER CONN, 8P M12 RCPT-2X8P RCPT RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 17 |
|
$34.1921 / $48.5776 | Buy Now |