Part Details for Y705020K0000K0L by VPG Transducers
Overview of Y705020K0000K0L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y705020K0000K0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y705020K0000K0L-ND
|
DigiKey | TRIMMER 20K OHM 0.5W PC PIN SIDE Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.4588 | Buy Now |
DISTI #
Y705020K0000K0L
|
Avnet Americas | Ultra High Precision Trimming Potentiometer Metal Foil 20kOhm 10% Box - Bulk (Alt: Y705020K0000K0L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$38.1372 / $72.4890 | Buy Now |