Part Details for Y92E-M12PURSH8S2M-L by OMRON Corporation
Overview of Y92E-M12PURSH8S2M-L by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y92E-M12PURSH8S2M-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y92EM12PURSH8S2ML
|
TME | Connection lead, M12, PIN: 8, straight, 2m, plug, 4A, Y92E, -25÷80°C Min Qty: 1 | 10 |
|
$35.8500 / $40.3300 | Buy Now |