Part Details for Y96E33SA12 by OMRON Industrial Automation
Overview of Y96E33SA12 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y96E33SA12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38B1404
|
Newark | 12Ft Ac Str (Molex 120072-0178 |Omron Industrial Automation Y96E33SA12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$71.0800 / $103.1100 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Power Cord 3.65m 22AWG Power 3 POS F RoHS: Compliant |
3 In Stock 10 Factory Stock |
|
$65.6500 / $81.2400 | Buy Now |
|
Master Electronics | Cable Assembly Power Cord 3.65m 22AWG Power 3 POS F RoHS: Compliant |
3 In Stock 10 Factory Stock |
|
$65.6500 / $81.2400 | Buy Now |