Part Details for Y96J114K3FPLFS by C&K
Overview of Y96J114K3FPLFS by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y96J114K3FPLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3804
|
Newark | Switch Tactile No Spst Button Pc Pins 005A 12V |C&k Components Y96J114K3FPLFS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31840 |
|
$0.8110 / $1.0700 | Buy Now |
DISTI #
20117270
|
Verical | Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 100000Cycles 2.55N Thru-Hole Bag RoHS: Compliant Min Qty: 237 Package Multiple: 1 | Americas - 16840 |
|
$0.2210 / $0.2640 | Buy Now |
DISTI #
65675680
|
Verical | Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 100000Cycles 2.55N Thru-Hole Bag RoHS: Compliant Min Qty: 237 Package Multiple: 1 | Americas - 15000 |
|
$0.2210 / $0.2640 | Buy Now |
DISTI #
C&K Components Y96J114K3FPLFS
|
PEI Genesis | Switch Tactile NO SPST | 31840 |
|
Buy Now |