There are no models available for this part yet.
Overview of Y96J114K3FPLFS by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y96J114K3FPLFS by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 100000Cycles 2.55N Thru-Hole Tube RoHS: Compliant |
48650 In Stock |
|
$0.2200 / $0.2978 | Buy Now | ||
Master Electronics | Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 100000Cycles 2.55N Thru-Hole Tube RoHS: Compliant |
48650 In Stock |
|
$0.2200 / $0.2978 | Buy Now |