Part Details for YABC06N-16PC058000 by TE Connectivity
Overview of YABC06N-16PC058000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YABC06N-16PC058000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YABC06N-16PC058000-ND
|
DigiKey | IN-LINE PLUG Min Qty: 50 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$53.9940 | Buy Now |
DISTI #
YABC06N-16PC058000
|
Avnet Americas | Rectangular Connector Plug 4 position Cable Mount Pin Contact - Bulk (Alt: YABC06N-16PC058000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$48.2856 / $58.1064 | Buy Now |
DISTI #
571-ABC06N16PC058000
|
Mouser Electronics | Rectangular MIL Spec Connectors IN-LINE PLUG RoHS: Compliant | 0 |
|
$56.6100 / $59.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$52.9900 | Buy Now |
DISTI #
DCHYABC06N-16PC058000
|
Heilind Electronics | IN-LINE PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.1300 / $102.3000 | Buy Now |
DISTI #
DCHYABC06N-16PC058000
|
Interstate Connecting Components | IN-LINE PLUG | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$50.1300 / $102.3000 | Buy Now |