Part Details for YACT20JA35PC000000 by TE Connectivity
Overview of YACT20JA35PC000000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for YACT20JA35PC000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT20JA35PC000000-ND
|
DigiKey | SQUARE FLANGE RECETACLE Min Qty: 50 Lead time: 29 Weeks Container: Bag | Temporarily Out of Stock |
|
$105.0010 | Buy Now |
DISTI #
YACT20JA35PC000000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 6 Position Pin Contact Flange Mount Crimp - Bulk (Alt: YACT20JA35PC000000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-ACT20JA35PC00000
|
Mouser Electronics | Circular MIL Spec Connector SQUARE FLANGE | 0 |
|
$117.1000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$98.9400 / $264.0600 | Buy Now | |
|
Master Electronics | 0 |
|
$98.9400 / $264.0600 | Buy Now |
Part Details for YACT20JA35PC000000
YACT20JA35PC000000 CAD Models
YACT20JA35PC000000 Part Data Attributes
|
YACT20JA35PC000000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT20JA35PC000000
TE Connectivity
MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | A | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |