Part Details for YACT20JA35SC-61490 by TE Connectivity
Overview of YACT20JA35SC-61490 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YACT20JA35SC-61490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT20JA35SC-61490-ND
|
DigiKey | SQUARE FLANGE RECETACLE Min Qty: 50 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$29.3150 | Buy Now |
DISTI #
YACT20JA35SC-61490
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 6 Position Socket Contact Flange Mount - Bulk (Alt: YACT20JA35SC-61490) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-ACT20JA35SC61490
|
Mouser Electronics | Circular MIL Spec Connector SQUARE FLANGE | 0 |
|
$30.8900 / $33.8200 | Order Now |
DISTI #
YACT20JA35SC-61490
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 6 Position Socket Contact Flange Mount - Bulk (Alt: YACT20JA35SC-61490) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
YACT20JA35SC-61490
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 6 Position Socket Contact Flange Mount - Bulk (Alt: YACT20JA35SC-61490) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ |
Part Details for YACT20JA35SC-61490
YACT20JA35SC-61490 CAD Models
YACT20JA35SC-61490 Part Data Attributes
|
YACT20JA35SC-61490
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT20JA35SC-61490
TE Connectivity
MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 1 Day | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | A | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |