Part Details for YACT20JB05SN-61490 by TE Connectivity
Overview of YACT20JB05SN-61490 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for YACT20JB05SN-61490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT20JB05SN-61490
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 5 Position Socket Contact Flange Mount - Bulk (Alt: YACT20JB05SN-61490) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
YACT20JB05SN-61490
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 5 Position Socket Contact Flange Mount - Bulk (Alt: YACT20JB05SN-61490) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
YACT20JB05SN-61490
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 5 Position Socket Contact Flange Mount - Bulk (Alt: YACT20JB05SN-61490) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for YACT20JB05SN-61490
YACT20JB05SN-61490 CAD Models
YACT20JB05SN-61490 Part Data Attributes
|
YACT20JB05SN-61490
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT20JB05SN-61490
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | B | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 5 | |
Unique Insert Number | B05 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |