Part Details for YACT20JB98BN000000 by TE Connectivity
Overview of YACT20JB98BN000000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for YACT20JB98BN000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT20JB98BN000000-ND
|
DigiKey | SQUARE FLANGE RECETACLE Min Qty: 162 Lead time: 29 Weeks Container: Bag | Temporarily Out of Stock |
|
$148.4210 | Buy Now |
DISTI #
YACT20JB98BN000000
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 6 Position Socket Contact Flange Mount - Bulk (Alt: YACT20JB98BN000000) RoHS: Not Compliant Min Qty: 162 Package Multiple: 162 Container: Bulk | 0 |
|
$134.7206 / $162.1214 | Buy Now |
DISTI #
571-ACT20JB98BN00000
|
Mouser Electronics | Circular MIL Spec Connector SQUARE FLANGE | 0 |
|
$149.8800 | Order Now |
DISTI #
DCHYACT20JB98BN000000
|
Heilind Electronics | SQUARE FLANGE RECETACLE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
YACT20JB98BN000000
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 6 Position Socket Contact Flange Mount - Bulk (Alt: YACT20JB98BN000000) RoHS: Not Compliant Min Qty: 162 Package Multiple: 162 Container: Bulk | 0 |
|
$134.7206 / $162.1214 | Buy Now |
DISTI #
YACT20JB98BN000000
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 6 Position Socket Contact Flange Mount - Bulk (Alt: YACT20JB98BN000000) RoHS: Not Compliant Min Qty: 162 Package Multiple: 162 Container: Bulk | 0 |
|
$134.7206 / $162.1214 | Buy Now |
DISTI #
DCHYACT20JB98BN000000
|
Interstate Connecting Components | SQUARE FLANGE RECETACLE | 0 |
|
Buy Now | |
|
Master Electronics | SQUARE FLANGE RECETACLE | 0 |
|
$144.1100 / $419.5300 | Buy Now |
Part Details for YACT20JB98BN000000
YACT20JB98BN000000 CAD Models
YACT20JB98BN000000 Part Data Attributes
|
YACT20JB98BN000000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT20JB98BN000000
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | B | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 6 | |
Unique Insert Number | B98 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |