There are no models available for this part yet.
Overview of YACT20JC35AA000000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for YACT20JC35AA000000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YACT20JC35AA000000-ND
|
DigiKey | SQUARE FLANGE RECETACLE Min Qty: 126 Lead time: 29 Weeks Container: Bag | Temporarily Out of Stock |
|
$160.0300 | Buy Now | |
DISTI #
YACT20JC35AA000000
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 22 Position Pin Contact Flange Mount - Bulk (Alt: YACT20JC35AA000000) RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-ACT20JC35AA00000
|
Mouser Electronics | Circular MIL Spec Connector SQUARE FLANGE | 0 |
|
$161.6100 | Order Now | |
DISTI #
DCHYACT20JC35AA000000
|
Heilind Electronics | SQUARE FLANGE RECETACLE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SQUARE FLANGE RECETACLE | 0 |
|
$155.2000 / $450.7800 | Buy Now | ||
DISTI #
DCHYACT20JC35AA000000
|
Interstate Connecting Components | SQUARE FLANGE RECETACLE | 0 |
|
Buy Now | ||
Master Electronics | SQUARE FLANGE RECETACLE | 0 |
|
$155.2000 / $450.7800 | Buy Now |
CAD Models for YACT20JC35AA000000 by TE Connectivity
Part Data Attributes for YACT20JC35AA000000 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
5 A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
COMPOSITE
|
Shell Size
|
C
|
Terminal Pitch
|
0.06 mm
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
22
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
26 AWG
|