Part Details for YACT20JE06PNC00100 by TE Connectivity
Overview of YACT20JE06PNC00100 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for YACT20JE06PNC00100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT20JE06PNC00100
|
Avnet Americas | AMPYACT20JE06PNC00100 CIRCULAR CONNECTOR - Bulk (Alt: YACT20JE06PNC00100) RoHS: Not Compliant Min Qty: 163 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
YACT20JE06PNC00100
|
Avnet Americas | AMPYACT20JE06PNC00100 CIRCULAR CONNECTOR - Bulk (Alt: YACT20JE06PNC00100) RoHS: Not Compliant Min Qty: 163 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
YACT20JE06PNC00100
|
Avnet Americas | AMPYACT20JE06PNC00100 CIRCULAR CONNECTOR - Bulk (Alt: YACT20JE06PNC00100) RoHS: Not Compliant Min Qty: 163 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
YACT20JE06PNC00100
|
Avnet Asia | AMPYACT20JE06PNC00100 CIRCULAR CONNECTOR (Alt: YACT20JE06PNC00100) RoHS: Compliant Min Qty: 290 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for YACT20JE06PNC00100
YACT20JE06PNC00100 CAD Models
YACT20JE06PNC00100 Part Data Attributes
|
YACT20JE06PNC00100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT20JE06PNC00100
TE Connectivity
MIL Series Connector, 6 Contact(s), Composite, Male, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Days | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 23A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 23 A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | E | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 6 | |
Unique Insert Number | E06 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |