Part Details for YACT20JF32JNC00100 by TE Connectivity
Overview of YACT20JF32JNC00100 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for YACT20JF32JNC00100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT20JF32JNC00100
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 32 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YACT20JF32JNC00100) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 0 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
YACT20JF32JNC00100
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 32 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YACT20JF32JNC00100) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 0 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ |
Part Details for YACT20JF32JNC00100
YACT20JF32JNC00100 CAD Models
YACT20JF32JNC00100 Part Data Attributes:
|
YACT20JF32JNC00100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT20JF32JNC00100
TE Connectivity
MIL Series Connector, 32 Contact(s), Composite, Female, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 2 Days | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | F | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 32 | |
Unique Insert Number | F32 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |