Part Details for YACT20JJ35PAV00100 by TE Connectivity
Overview of YACT20JJ35PAV00100 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YACT20JJ35PAV00100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT20JJ35PAV00100
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 128 Position Pin Contact Flange Mount Crimp - Bulk (Alt: YACT20JJ35PAV00100) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71345038
|
RS | SQUARE FLANGE RECEPTACLE | TE Connectivity YACT20JJ35PAV00100 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$290.3800 / $305.6700 | RFQ |
DISTI #
YACT20JJ35PAV00100
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 128 Position Pin Contact Flange Mount Crimp - Bulk (Alt: YACT20JJ35PAV00100) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
YACT20JJ35PAV00100
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 128 Position Pin Contact Flange Mount Crimp - Bulk (Alt: YACT20JJ35PAV00100) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ |
Part Details for YACT20JJ35PAV00100
YACT20JJ35PAV00100 CAD Models
YACT20JJ35PAV00100 Part Data Attributes
|
YACT20JJ35PAV00100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT20JJ35PAV00100
TE Connectivity
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 128 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 550 V | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 25 | |
Total Number of Contacts | 128 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |