Part Details for YACT20JJ61SAV00100 by TE Connectivity
Overview of YACT20JJ61SAV00100 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for YACT20JJ61SAV00100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT20JJ61SAV00100
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 61 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YACT20JJ61SAV00100) RoHS: Not Compliant Min Qty: 77 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71344307
|
RS | SQUARE FLANGE RECEPTACLE | TE Connectivity YACT20JJ61SAV00100 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$298.0300 / $313.7200 | RFQ |
DISTI #
YACT20JJ61SAV00100
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 61 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YACT20JJ61SAV00100) RoHS: Not Compliant Min Qty: 77 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
YACT20JJ61SAV00100
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 61 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YACT20JJ61SAV00100) RoHS: Not Compliant Min Qty: 77 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ |
Part Details for YACT20JJ61SAV00100
YACT20JJ61SAV00100 CAD Models
YACT20JJ61SAV00100 Part Data Attributes
|
YACT20JJ61SAV00100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT20JJ61SAV00100
TE Connectivity
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 61 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 850 V | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 25 | |
Total Number of Contacts | 61 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |