Datasheets
YACT20MG11BD000000 by: TE Connectivity

MIL Series Connector, 11 Contact(s), Composite, Female, Crimp Terminal, Receptacle

Part Details for YACT20MG11BD000000 by TE Connectivity

Overview of YACT20MG11BD000000 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for YACT20MG11BD000000

Part # Distributor Description Stock Price Buy
DISTI # YACT20MG11BD000000-ND
DigiKey SQUARE FLANGE RECETACLE Min Qty: 50 Lead time: 26 Weeks Container: Bag Temporarily Out of Stock
  • 50 $131.1570
$131.1570 Buy Now
DISTI # YACT20MG11BD000000
Avnet Americas Circular Housing MIL-DTL-38999 Receptacle 11 Position Socket Contact Flange Mount - Bulk (Alt: YACT20MG11BD000000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk 0
RFQ
DISTI # 571-YACT20MG11BD
Mouser Electronics Circular MIL Spec Connector SQUARE FLNG RECETCLE RoHS: Compliant 0
  • 50 $134.1800
$134.1800 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 13 $349.2300
  • 25 $191.6900
  • 38 $130.0900
  • 50 $127.4900
$127.4900 / $349.2300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 13 $349.2300
  • 25 $191.6900
  • 38 $130.0900
  • 50 $127.4900
$127.4900 / $349.2300 Buy Now

Part Details for YACT20MG11BD000000

YACT20MG11BD000000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YACT20MG11BD000000 Part Data Attributes

YACT20MG11BD000000 TE Connectivity
Buy Now Datasheet
Compare Parts:
YACT20MG11BD000000 TE Connectivity MIL Series Connector, 11 Contact(s), Composite, Female, Crimp Terminal, Receptacle
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
EMI Shielded YES
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 23A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 23 A
Shell Finish NICKEL
Shell Material COMPOSITE
Shell Size G
Terminal Pitch 0.06 mm
Termination Type CRIMP
Total Number of Contacts 11
Wire Size-Max 12 AWG
Wire Size-Min 14 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YACT20MG11BD000000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YACT20MG11BD000000 by TE Connectivity

  • Please alert me when YACT20MG11BD000000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following YACT20MG11BD000000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YACT20MG11BD000000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following YACT20MG11BD000000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YACT20MG11BD000000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YACT20MG11BD000000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: