There are no models available for this part yet.
Overview of YACT20MJ04SN000000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for YACT20MJ04SN000000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YACT20MJ04SN000000-ND
|
DigiKey | SQUARE FLANGE RECETACLE Min Qty: 65 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$280.8000 | Buy Now | |
DISTI #
YACT20MJ04SN000000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 56 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YACT20MJ04SN000000) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-YACT20MJ04SN
|
Mouser Electronics | Circular MIL Spec Connector SQUARE FLNGE RCPTCLE RoHS: Compliant | 0 |
|
$293.2400 | Order Now | |
DISTI #
DCHYACT20MJ04SN000000
|
Heilind Electronics | SQUARE FLANGE RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SQUARE FLANGE RECEPTACLE RoHS: Compliant | 0 |
|
$272.3800 / $768.0700 | Buy Now | ||
DISTI #
DCHYACT20MJ04SN000000
|
Interstate Connecting Components | SQUARE FLANGE RECEPTACLE | 0 |
|
Buy Now | ||
Master Electronics | SQUARE FLANGE RECEPTACLE RoHS: Compliant | 0 |
|
$272.3800 / $768.0700 | Buy Now |
CAD Models for YACT20MJ04SN000000 by TE Connectivity
Part Data Attributes for YACT20MJ04SN000000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
13A
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
13 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
COMPOSITE
|
Shell Size
|
J
|
Terminal Pitch
|
0.06 mm
|
Total Number of Contacts
|
56
|
Unique Insert Number
|
J04
|
Wire Size-Max
|
16 AWG
|
Wire Size-Min
|
20 AWG
|