There are no models available for this part yet.
Overview of YACT24JB02PC000000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for YACT24JB02PC000000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YACT24JB02PC000000-ND
|
DigiKey | JAM NUT RECEPTACLE Min Qty: 50 Lead time: 29 Weeks Container: Bag | Temporarily Out of Stock |
|
$214.9550 | Buy Now | |
DISTI #
YACT24JB02PC000000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 2 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YACT24JB02PC000000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-ACT24JB02PC00000
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT RECEPTACLE | 0 |
|
$219.9000 | Order Now |
CAD Models for YACT24JB02PC000000 by TE Connectivity
Part Data Attributes for YACT24JB02PC000000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
13A
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
13 A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
COMPOSITE
|
Shell Size
|
B
|
Terminal Pitch
|
0.06 mm
|
Total Number of Contacts
|
2
|
Unique Insert Number
|
B02
|
Wire Size-Max
|
16 AWG
|
Wire Size-Min
|
20 AWG
|
Alternate Parts for YACT24JB02PC000000
This table gives cross-reference parts and alternative options found for YACT24JB02PC000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT24JB02PC000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS24H11-02PC0000 | MIL Series Connector | TE Connectivity | YACT24JB02PC000000 vs YDTS24H11-02PC0000 |
YDTS24T11-02PC0000 | MIL Series Connector | TE Connectivity | YACT24JB02PC000000 vs YDTS24T11-02PC0000 |
YDTS24Z11-02PC0000 | MIL Series Connector | TE Connectivity | YACT24JB02PC000000 vs YDTS24Z11-02PC0000 |
YACT24JB02HC000000 | MIL Series Connector | TE Connectivity | YACT24JB02PC000000 vs YACT24JB02HC000000 |
YDTS24F11-02PC0000 | MIL Series Connector | TE Connectivity | YACT24JB02PC000000 vs YDTS24F11-02PC0000 |