Part Details for YACT24MA98AA000000 by TE Connectivity
Overview of YACT24MA98AA000000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YACT24MA98AA000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT24MA98AA000000-ND
|
DigiKey | JAM NUT RECEPTACLE Min Qty: 82 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$302.0681 | Buy Now |
DISTI #
YACT24MA98AA000000
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 3 Position Pin Contact Jam Nut - Bulk (Alt: YACT24MA98AA000000) RoHS: Compliant Min Qty: 82 Package Multiple: 1 Container: Bulk | 0 |
|
$274.1848 / $329.9512 | Buy Now |
DISTI #
571-YACT24MA98AA
|
Mouser Electronics | Circular MIL Spec Connector JAM NUT RECEPTACLE RoHS: Compliant | 0 |
|
$302.0600 | Order Now |
DISTI #
DCHYACT24MA98AA000000
|
Heilind Electronics | JAM NUT RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHYACT24MA98AA000000
|
Interstate Connecting Components | JAM NUT RECEPTACLE | 0 |
|
Buy Now | |
|
Master Electronics | JAM NUT RECEPTACLE RoHS: Compliant | 0 |
|
$292.1300 / $843.8000 | Buy Now |
Part Details for YACT24MA98AA000000
YACT24MA98AA000000 CAD Models
YACT24MA98AA000000 Part Data Attributes:
|
YACT24MA98AA000000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT24MA98AA000000
TE Connectivity
MIL Series Connector, 3 Contact(s), Composite, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | A | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for YACT24MA98AA000000
This table gives cross-reference parts and alternative options found for YACT24MA98AA000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT24MA98AA000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24JA98AA | MIL Series Connector, 3 Contact(s), Composite, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | YACT24MA98AA000000 vs D38999/24JA98AA |
YDTS24F09-98AAV001 | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YACT24MA98AA000000 vs YDTS24F09-98AAV001 |
YDTS24Z09-98AAV001 | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YACT24MA98AA000000 vs YDTS24Z09-98AAV001 |
CTV07RW9-98AA | MIL Series Connector | Amphenol Corporation | YACT24MA98AA000000 vs CTV07RW9-98AA |
TVS07RF9-98AA | MIL Series Connector | Amphenol Corporation | YACT24MA98AA000000 vs TVS07RF9-98AA |
TVS07RK9-98AA | MIL Series Connector | Amphenol Corporation | YACT24MA98AA000000 vs TVS07RK9-98AA |
YDTS24W09-98AAV001 | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YACT24MA98AA000000 vs YDTS24W09-98AAV001 |
YACT24MA98AAV00100 | MIL Series Connector | TE Connectivity | YACT24MA98AA000000 vs YACT24MA98AAV00100 |
TVS07RS9-98AA | MIL Series Connector | Amphenol Corporation | YACT24MA98AA000000 vs TVS07RS9-98AA |
D38999/24WA98AA | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Defense Logistics Agency | YACT24MA98AA000000 vs D38999/24WA98AA |