There are no models available for this part yet.
Overview of YACT24MC98PD-61490 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for YACT24MC98PD-61490 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YACT24MC98PD-61490
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 10 Position Pin Contact Jam Nut - Bulk (Alt: YACT24MC98PD-61490) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
CAD Models for YACT24MC98PD-61490 by TE Connectivity
Part Data Attributes for YACT24MC98PD-61490 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
7.5A
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
7.5 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
COMPOSITE
|
Shell Size
|
C
|
Terminal Pitch
|
0.06 mm
|
Total Number of Contacts
|
10
|
Unique Insert Number
|
C98
|
Wire Size-Max
|
18 AWG
|
Wire Size-Min
|
24 AWG
|
Alternate Parts for YACT24MC98PD-61490
This table gives cross-reference parts and alternative options found for YACT24MC98PD-61490. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT24MC98PD-61490, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS24G13-98PD6149 | MIL Series Connector | TE Connectivity | YACT24MC98PD-61490 vs YDTS24G13-98PD6149 |
YACT24MC98HD-61490 | MIL Series Connector | TE Connectivity | YACT24MC98PD-61490 vs YACT24MC98HD-61490 |
YDTS24Z13-98PD6149 | MIL Series Connector | TE Connectivity | YACT24MC98PD-61490 vs YDTS24Z13-98PD6149 |
YACT24JC98PD-61490 | MIL Series Connector | TE Connectivity | YACT24MC98PD-61490 vs YACT24JC98PD-61490 |
YDTS24F13-98PD6149 | MIL Series Connector | TE Connectivity | YACT24MC98PD-61490 vs YDTS24F13-98PD6149 |