Part Details for YACT26JA35AC000000 by TE Connectivity
Overview of YACT26JA35AC000000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YACT26JA35AC000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT26JA35AC000000-ND
|
DigiKey | STRAIGHT PLUG Min Qty: 116 Lead time: 29 Weeks Container: Bag | Temporarily Out of Stock |
|
$178.0220 | Buy Now |
DISTI #
YACT26JA35AC000000
|
Avnet Americas | Circular Housing MIL-DTL-38999 Plug 6 Position Pin Contact Cable Mount - Bulk (Alt: YACT26JA35AC000000) RoHS: Not Compliant Min Qty: 116 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-ACT26JA35AC00000
|
Mouser Electronics | Circular MIL Spec Connector STRAIGHT PLUG | 0 |
|
$179.7800 | Order Now |
DISTI #
DCHYACT26JA35AC000000
|
Heilind Electronics | STRAIGHT PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STRAIGHT PLUG | 0 |
|
$173.5700 / $509.4200 | Buy Now |
DISTI #
DCHYACT26JA35AC000000
|
Interstate Connecting Components | STRAIGHT PLUG | 0 |
|
Buy Now | |
|
Master Electronics | STRAIGHT PLUG | 0 |
|
$173.5700 / $509.4200 | Buy Now |
Part Details for YACT26JA35AC000000
YACT26JA35AC000000 CAD Models
YACT26JA35AC000000 Part Data Attributes
|
YACT26JA35AC000000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT26JA35AC000000
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | A | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 6 | |
Unique Insert Number | A35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for YACT26JA35AC000000
This table gives cross-reference parts and alternative options found for YACT26JA35AC000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT26JA35AC000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT26MA35AC000000 | MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Plug | TE Connectivity | YACT26JA35AC000000 vs YACT26MA35AC000000 |