Part Details for YACT26JB02SA000000 by TE Connectivity
Overview of YACT26JB02SA000000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for YACT26JB02SA000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT26JB02SA000000-ND
|
DigiKey | STRAIGHT PLUG Min Qty: 50 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$138.6840 | Buy Now |
DISTI #
YACT26JB02SA000000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 2 Position Socket Contact Cable Mount Crimp - Bulk (Alt: YACT26JB02SA000000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-ACT26JB02SA00000
|
Mouser Electronics | Circular MIL Spec Connector STRAIGHT PLUG | 0 |
|
$141.8800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$134.8100 / $369.2800 | Buy Now | |
|
Master Electronics | 0 |
|
$134.8100 / $369.2800 | Buy Now |
Part Details for YACT26JB02SA000000
YACT26JB02SA000000 CAD Models
YACT26JB02SA000000 Part Data Attributes
|
YACT26JB02SA000000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT26JB02SA000000
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | B | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 2 | |
Unique Insert Number | B02 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |