Part Details for YACT26JB99HC000000 by TE Connectivity
Overview of YACT26JB99HC000000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YACT26JB99HC000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT26JB99HC000000-ND
|
DigiKey | STRAIGHT PLUG Min Qty: 50 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$142.3370 | Buy Now |
DISTI #
YACT26JB99HC000000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 7 Position Pin Contact Cable Mount Crimp - Bulk (Alt: YACT26JB99HC000000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-ACT26JB99HC00000
|
Mouser Electronics | Circular MIL Spec Connector STRAIGHT PLUG | 0 |
|
$145.6100 | Order Now |
DISTI #
YACT26JB99HC000000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 7 Position Pin Contact Cable Mount Crimp - Bulk (Alt: YACT26JB99HC000000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
YACT26JB99HC000000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Plug 7 Position Pin Contact Cable Mount Crimp - Bulk (Alt: YACT26JB99HC000000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$138.3600 / $379.0000 | Buy Now |
Part Details for YACT26JB99HC000000
YACT26JB99HC000000 CAD Models
YACT26JB99HC000000 Part Data Attributes
|
YACT26JB99HC000000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT26JB99HC000000
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | B | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 7 | |
Unique Insert Number | B99 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |