Part Details for YACT26JE06BC000000 by TE Connectivity
Overview of YACT26JE06BC000000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for YACT26JE06BC000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT26JE06BC000000-ND
|
DigiKey | STRAIGHT PLUG Min Qty: 82 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$228.9950 | Buy Now |
DISTI #
YACT26JE06BC000000
|
Avnet Americas | Circular Housing MIL-DTL-38999 Plug 6 Position Socket Contact Cable Mount - Bulk (Alt: YACT26JE06BC000000) RoHS: Not Compliant Min Qty: 82 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCHYACT26JE06BC000000
|
Heilind Electronics | STRAIGHT PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STRAIGHT PLUG | 0 |
|
$221.4600 / $639.6800 | Buy Now |
DISTI #
DCHYACT26JE06BC000000
|
Interstate Connecting Components | STRAIGHT PLUG | 0 |
|
Buy Now | |
|
Master Electronics | STRAIGHT PLUG | 0 |
|
$221.4600 / $639.6800 | Buy Now |
Part Details for YACT26JE06BC000000
YACT26JE06BC000000 CAD Models
YACT26JE06BC000000 Part Data Attributes
|
YACT26JE06BC000000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT26JE06BC000000
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 23A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 23 A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | E | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 6 | |
Unique Insert Number | E06 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 14 AWG |