Part Details for YACT26MD35AB000000 by TE Connectivity
Overview of YACT26MD35AB000000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YACT26MD35AB000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT26MD35AB000000-ND
|
DigiKey | STRAIGHT PLUG Min Qty: 143 Lead time: 29 Weeks Container: Bag | Temporarily Out of Stock |
|
$196.3390 | Buy Now |
DISTI #
YACT26MD35AB000000
|
Avnet Americas | Circular Housing MIL-DTL-38999 Plug 37 Position Pin Contact Cable Mount - Bulk (Alt: YACT26MD35AB000000) RoHS: Compliant Min Qty: 143 Package Multiple: 143 Container: Bulk | 0 |
|
$178.2154 / $214.4626 | Buy Now |
DISTI #
571-YACT26MD35AB
|
Mouser Electronics | Circular MIL Spec Connector STRAIGHT PLUG RoHS: Compliant | 0 |
|
$196.3300 | Order Now |
DISTI #
DCHYACT26MD35AB000000
|
Heilind Electronics | STRAIGHT PLUG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STRAIGHT PLUG RoHS: Compliant | 0 |
|
$190.1000 / $557.9300 | Buy Now |
DISTI #
DCHYACT26MD35AB000000
|
Interstate Connecting Components | STRAIGHT PLUG | 0 |
|
Buy Now | |
|
Master Electronics | STRAIGHT PLUG RoHS: Compliant | 0 |
|
$190.1000 / $557.9300 | Buy Now |
Part Details for YACT26MD35AB000000
YACT26MD35AB000000 CAD Models
YACT26MD35AB000000 Part Data Attributes
|
YACT26MD35AB000000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT26MD35AB000000
TE Connectivity
MIL Series Connector, 37 Contact(s), Composite, Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | D | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for YACT26MD35AB000000
This table gives cross-reference parts and alternative options found for YACT26MD35AB000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT26MD35AB000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT26JD35AB000000 | MIL Series Connector | TE Connectivity | YACT26MD35AB000000 vs YACT26JD35AB000000 |