YACT90MD15SE-30250
TE Connectivity

Overview of YACT90MD15SE-30250 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
5962-93025-000 Renesas Electronics Corporation 54FCT2373T
493-3025-062 Amphenol Communications Solutions VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 25 positions, open, Lseries, 6.25mm (0.246in), Header.

Price & Stock for YACT90MD15SE-30250 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # YACT90MD15SE-30250
Avnet Americas Circular Connector MIL-DTL-38999 Receptacle 15 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YACT90MD15SE-30250) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk 0
RFQ

CAD Models for YACT90MD15SE-30250 by TE Connectivity
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YACT90MD15SE-30250 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YACT90MD15SE-30250 by TE Connectivity

Select Manufacturer
Which Manufacturer of YACT90MD15SE-30250 would you like to use for your alert(s)?
  • Please alert me when YACT90MD15SE-30250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YACT90MD15SE-30250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YACT90MD15SE-30250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YACT90MD15SE-30250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YACT90MD15SE-30250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YACT90MD15SE-30250 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: