Part Details for YACT96MJ20AA-62310 by TE Connectivity
Overview of YACT96MJ20AA-62310 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94262-310LF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57202</b></span><br><br>Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.00mm (0.079in) Pitch.. | |
10162310-001 | Amphenol Communications Solutions | The FCI Basics crimping hand tool is professionally designed for applications in the prototyping phase or small production quantities.The hand tool is designed for Amphenols PV® Crimp-to-Wire product.Click on the Product Drawing to see all information related to the product. |
Price & Stock for YACT96MJ20AA-62310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT96MJ20AA-62310
|
Avnet Americas | - Bulk (Alt: YACT96MJ20AA-62310) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |