Part Details for YAFD50-14-5PNC0120 by TE Connectivity
Overview of YAFD50-14-5PNC0120 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YAFD50-14-5PNC0120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RECP ASSY | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
MS3470W14-5P
|
TTI | Circular MIL Spec Connector AFD 5C 5#16 Pin Recp Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
Buy Now |