There are no models available for this part yet.
Overview of YAR 207-104-2FGR/HVVG268 by SKF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1S42FGR000H2PLF | Amphenol Communications Solutions | Metral® Board Connectors 4 Row Signal Receptacle, Straight, Press Fit, 48 position |
Price & Stock for YAR 207-104-2FGR/HVVG268 by SKF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73620334
|
RS | Insert Bearing, 31.75 mm ID, 72 mm OD | SKF YAR 207-104-2FGR/HVVG268 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$395.0600 | RFQ |