Part Details for YAR 207-2FGR/HVVG268 by SKF
Overview of YAR 207-2FGR/HVVG268 by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1S42FGR000H2PLF | Amphenol Communications Solutions | Metral® Board Connectors 4 Row Signal Receptacle, Straight, Press Fit, 48 position |
Price & Stock for YAR 207-2FGR/HVVG268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73620336
|
RS | Insert Bearing, 35 mm ID, 72 mm OD | SKF YAR 207-2FGR/HVVG268 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$429.5400 | RFQ |