Part Details for YB15CKW01-1C24-JF by NKK Switches
Overview of YB15CKW01-1C24-JF by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YB15CKW01-1C24-JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X0453
|
Newark | Short Body Pushbutton |Nkk Switches YB15CKW01-1C24-JF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7900 / $26.7300 | Buy Now |
DISTI #
YB15CKW01-1C24-JF-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6300 | Buy Now |
DISTI #
633-YB15CKW011C24JF
|
Mouser Electronics | Pushbutton Switches SHORT BODY PSHBUTTON ILLMNTD/PANEL MNT RoHS: Compliant | 0 |
|
$18.4400 / $19.5900 | Order Now |
DISTI #
71045492
|
RS | Switch, P/B, SPDT, ON-(ON),Round,24V Red LED, Clear/Green Cap,3A,125VAC,.110" QC | NKK Switches YB15CKW01-1C24-JF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.5700 / $17.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$13.0900 | Buy Now |
Part Details for YB15CKW01-1C24-JF
YB15CKW01-1C24-JF CAD Models
YB15CKW01-1C24-JF Part Data Attributes
|
YB15CKW01-1C24-JF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB15CKW01-1C24-JF
NKK Switches
Short Body Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 3A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Clear (Green Filter/Diffuser); illumination color: LED, Red; illumination voltage: 24 VDC; Mounting Type: Panel Mount, Front; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 16.00mm Dia; Rating: 3; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Length | 0.327 inch | |
Actuator Travel | 3 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | STANDARDS: CSA; UL | |
Body Color | BLACK | |
Body Height | 17 mm | |
Body Length or Diameter | 15 mm | |
Bushing Diameter | 0.63 inch | |
Bushing Length | 0.37 inch | |
Bushing Type | M16P1 | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | RED LED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.288 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | QUICK CONNECT |
Alternate Parts for YB15CKW01-1C24-JF
This table gives cross-reference parts and alternative options found for YB15CKW01-1C24-JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YB15CKW01-1C24-JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YB215CWSKW01-5C12-HB | Pushbutton Switch | NKK Switches | YB15CKW01-1C24-JF vs YB215CWSKW01-5C12-HB |
YB215CWCKW01-5C05-HB | Pushbutton Switch | NKK Switches | YB15CKW01-1C24-JF vs YB215CWCKW01-5C05-HB |
YB215CWSKW01-6G-HB | Pushbutton Switch | NKK Switches | YB15CKW01-1C24-JF vs YB215CWSKW01-6G-HB |
YB215CWCPW01-6F-HB | Pushbutton Switch | NKK Switches | YB15CKW01-1C24-JF vs YB215CWCPW01-6F-HB |
YB215CWSKW01-5C-HB | Pushbutton Switch | NKK Switches | YB15CKW01-1C24-JF vs YB215CWSKW01-5C-HB |
YB215CWSPW01-5F24-HB | Pushbutton Switch | NKK Switches | YB15CKW01-1C24-JF vs YB215CWSPW01-5F24-HB |
YB215CWSKW01-5D24-HB | Pushbutton Switch | NKK Switches | YB15CKW01-1C24-JF vs YB215CWSKW01-5D24-HB |
YB215CWSKW01-5C05-HB | Pushbutton Switch | NKK Switches | YB15CKW01-1C24-JF vs YB215CWSKW01-5C05-HB |
YB215CWCPW01-5F24-HB | Pushbutton Switch | NKK Switches | YB15CKW01-1C24-JF vs YB215CWCPW01-5F24-HB |
YB215CWCKW01-5C12-HB | Pushbutton Switch | NKK Switches | YB15CKW01-1C24-JF vs YB215CWCKW01-5C12-HB |