There are no models available for this part yet.
Overview of YB15WCKG03-2CF05-JB by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for YB15WCKG03-2CF05-JB by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11X0814
|
Newark | Short Body Pushbutton |Nkk Switches YB15WCKG03-2CF05-JB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9200 | Buy Now | |
DISTI #
YB15WCKG03-2CF05-JB-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1000 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.0046 | Buy Now | |
DISTI #
633-5WCKG032CF05JB
|
Mouser Electronics | Pushbutton Switches ON(ON)RND SEAL PC 5V RED/GRN LED CLR/WHT RoHS: Compliant | 0 |
|
$16.5600 | Order Now | |
DISTI #
71048202
|
RS | Switch, P/B, SPDT, Sealed, ON-(ON),Round,5V Red/Grn LED, Clr/Wht Cap,0.4A,28VAC/DC, PC | NKK Switches YB15WCKG03-2CF05-JB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1100 / $16.5600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$17.2700 | Buy Now |
CAD Models for YB15WCKG03-2CF05-JB by NKK Switches
Part Data Attributes for YB15WCKG03-2CF05-JB by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Actuator Length
|
0.327 inch
|
Actuator Travel
|
3 mm
|
Actuator Type
|
PUSHBUTTON
|
Additional Feature
|
STANDARDS: CSA; UL
|
Body Color
|
BLACK
|
Body Height
|
17 mm
|
Body Length or Diameter
|
15 mm
|
Bushing Diameter
|
0.63 inch
|
Bushing Length
|
0.37 inch
|
Bushing Type
|
M16P1
|
Center Contact Material
|
BRASS
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
0.014A@28VAC
|
Contact Current(AC)-Max
|
0.014 A
|
Contact Current(DC)-Max
|
0.014 A
|
Contact (DC) Max Rating R Load
|
0.014A@28VDC
|
Contact Function
|
ON-(ON)
|
Contact Resistance
|
0.1 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max
|
28 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1000VAC V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Plating
|
GOLD
|
Housing Material
|
GLASS FILLED POLYAMIDE
|
Illumination
|
GREEN/RED LED
|
Insulation Resistance
|
200000000 Ω
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Force-Max
|
1.67 N
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Hole Count
|
5
|
Sealing
|
EPOXY TERMINAL SEALED; IP65
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
TIN
|
Terminal Length
|
0.173 inch
|
Terminal Material
|
PHOSPHOR BRONZE
|
Termination Type
|
SOLDER
|
Want to compare parts?
-
NKK SwitchesShort Body Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Clear (White Filter/Diffuser); illumination color: LED, Red/Green; illumination voltage: 5 VDC; Mounting Type: Panel Mount, Front; Termination Style: PC Pin; ingress protection: IP65 - Dust Tight, Water Resistant; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 16.00mm Dia; Rating: 0.4; Illumination: IlluminatedVS
-
Related Parts for YB15WCKG03-2CF05-JB
-
YB15NKW01-12-GBPushbutton Switches
-
YB15MKW01Special Switches
-
XPLBWT-00-0000-000BV40E5Visible LEDs
-
XQ7K410T-2RF900IField Programmable Gate Arrays
-
ZVL14K05TNon-linear Resistors
-
Z1SMA13Zener Diodes
-
Z8F4821PM020SGMicrocontrollers
-
YZLN-RH3GSnap Acting/Limit Switches
-
XRP7704ILB-FSwitching Regulator or Controllers