Part Details for YB15WRKG01-2CF24-JB by NKK Switches
Overview of YB15WRKG01-2CF24-JB by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for YB15WRKG01-2CF24-JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7852
|
Newark | Short Body Pushbutton |Nkk Switches YB15WRKG01-2CF24-JB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4400 / $22.7900 | Buy Now |
DISTI #
3937-YB15WRKG01-2CF24-JB-ND
|
DigiKey | SHORT BODY PUSHBUTTON Min Qty: 100 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
Buy Now | |
DISTI #
360-YB15WRKG01-2CF24-JB-ND
|
DigiKey | SHORT BODY PUSHBUTTON Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1774 | Buy Now |
DISTI #
633-B15WRKG012CF24JB
|
Mouser Electronics | Pushbutton Switches SWITCH PUSHBUTTON RoHS: Compliant | 0 |
|
$22.7000 | Order Now |
DISTI #
71934796
|
RS | P/B Switch, Sealed, SPDT, ON-(ON),24V Red/Grn LED, Clear/Wht Cap,0.4A,28VAC/DC, Sldr | NKK Switches YB15WRKG01-2CF24-JB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.1000 / $22.0500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$18.6500 | Buy Now |
DISTI #
YB15WRKG01-2CF24-JB
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$20.1000 / $20.5000 | Buy Now |
|
Powell Electronics | SHORT BODY PUSHBUTTON Min Qty: 1 | 36 |
|
$15.5800 / $23.5200 | Buy Now |
Part Details for YB15WRKG01-2CF24-JB
YB15WRKG01-2CF24-JB CAD Models
YB15WRKG01-2CF24-JB Part Data Attributes
|
YB15WRKG01-2CF24-JB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB15WRKG01-2CF24-JB
NKK Switches
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Length | 0.327 inch | |
Actuator Travel | 3 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | STANDARDS: CSA; UL | |
Body Color | BLACK | |
Body Height | 17 mm | |
Body Length or Diameter | 15 mm | |
Bushing Diameter | 0.63 inch | |
Bushing Type | M16P1 | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.014A@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Rating R Load | 0.014A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | GREEN/RED LED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.67 N | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY TERMINAL SEALED; IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.288 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | QUICK CONNECT |