Part Details for YB15WRKG01-GB by NKK Switches
Overview of YB15WRKG01-GB by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for YB15WRKG01-GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X0873
|
Newark | Short Body Pushbutton |Nkk Switches YB15WRKG01-GB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2900 / $16.7900 | Buy Now |
DISTI #
YB15WRKG01-GB-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
50 In Stock |
|
$11.6104 / $17.0800 | Buy Now |
DISTI #
633-YB15WRKG01-GB
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) BLU RCT GOLD W/ PANEL SEAL RoHS: Compliant | 0 |
|
$15.3200 | Order Now |
DISTI #
70367779
|
RS | Switch, P/B, SPDT, Sealed, ON-(ON),Rect, Non-Illum, Blue/White Cap,0.4A,28VAC/DC, QC | NKK Switches YB15WRKG01-GB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0400 / $17.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 39 Weeks | 0 |
|
$12.6800 | Buy Now |
DISTI #
YB15WRKG01-GB
|
TTI | Pushbutton Switches SPDT ON-(ON) BLU RCT GOLD W/ PANEL SEAL Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.6100 / $13.9400 | Buy Now |
|
Powell Electronics | SHORT BODY PUSHBUTTON Min Qty: 1 | 99 |
|
$10.5900 / $15.9800 | Buy Now |
Part Details for YB15WRKG01-GB
YB15WRKG01-GB CAD Models
YB15WRKG01-GB Part Data Attributes
|
YB15WRKG01-GB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB15WRKG01-GB
NKK Switches
Short Body Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Rectangular, Button; Actuator Cap Color: Blue (White Filter/Diffuser); Mounting Type: Panel Mount, Front; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: IP65 - Dust Tight, Water Resistant; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 16.00mm Dia; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |