Part Details for YB1H686M1009MPA by Samwha Electronics
Overview of YB1H686M1009MPA by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YB1H686M1009MPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YB1H686M1009MPA
|
TME | Capacitor: hybrid, THT, -55÷105°C, Body dim: Ø10x9.5mm, 68uF, 50VDC Min Qty: 1000 | 0 |
|
$0.4930 | RFQ |