There are no models available for this part yet.
Overview of YB215CWCKW01 by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for YB215CWCKW01 by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11X1354
|
Newark | Panel Sealed Pushbutton |Nkk Switches YB215CWCKW01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8900 / $31.4000 | Buy Now | |
DISTI #
YB215CWCKW01-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 3A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
33 In Stock |
|
$14.1625 / $22.4300 | Buy Now | |
DISTI #
633-YB215CWCKW01
|
Mouser Electronics | Pushbutton Switches SPDT On-(On) Moment Switch Body Only RoHS: Compliant | 0 |
|
$19.0700 / $22.4200 | Order Now | |
DISTI #
71046267
|
RS | Switch, P/B, Sealed, SPDT, ON-(ON),N.O/N.C, Round, Non-Illum, No Cap,3A,125VAC, QC | NKK Switches YB215CWCKW01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0700 / $22.4300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | 0 |
|
$17.2400 | Buy Now | ||
DISTI #
YB215CWCKW01
|
TTI | Pushbutton Switches SPDT On-(On) Moment Switch Body Only Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$21.4400 / $23.6700 | Buy Now | |
DISTI #
YB215CWCKW01
|
TME | Switch: push-button, Pos: 2, SPDT, 3A/250VAC, 3A/30VDC, ON-(ON) Min Qty: 1 | 0 |
|
$15.0200 / $17.4700 | RFQ | |
Powell Electronics | PANEL SEALED PUSHBUTTON Min Qty: 1 | 1148 |
|
$14.4000 / $21.7400 | Buy Now |
CAD Models for YB215CWCKW01 by NKK Switches
Part Data Attributes for YB215CWCKW01 by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.31
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.07 inch
|
Actuator Material
|
GLASS FILLED POLYAMIDE
|
Actuator Travel
|
3 mm
|
Actuator Type
|
ROUND BEZEL
|
Body Color
|
BLACK
|
Body Height
|
24.5 mm
|
Body Length or Diameter
|
19 mm
|
Bushing Diameter
|
0.63 inch
|
Bushing Length
|
0.288 inch
|
Bushing Type
|
M16P1
|
Center Contact Material
|
COPPER/SILVER ALLOY
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
3A@125VAC
|
Contact Current(AC)-Max
|
3 A
|
Contact Current(DC)-Max
|
3 A
|
Contact (DC) Max Rating R Load
|
3A@30VDC
|
Contact Function
|
ON-(ON)
|
Contact Resistance
|
50 mΩ
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
1000VAC V
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
COPPER/SILVER ALLOY
|
End Contact Plating
|
GOLD
|
Housing Material
|
GLASS FILLED POLYAMIDE
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
200000000 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Force-Max
|
1.5 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
EPOXY TERMINAL SEALED; IP65
|
Solderability
|
HAND
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
TIN
|
Terminal Length
|
0.288 inch
|
Terminal Material
|
PHOSPHOR BRONZE
|
Termination Type
|
QUICK CONNECT/SOLDER
|
Want to compare parts?
-
NKK SwitchesPanel Sealed Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 3A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Plunger for Cap; Mounting Type: Panel Mount, Front; Termination Style: Solder, Quick Connect - 0.110" (2.8mm); ingress protection: IP65 - Dust Tight, Water Resistant; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 22.00mm Dia; Rating: 3; Illumination: Non-IlluminatedVS
-