Part Details for YB216CWCKG01-N-CB by NKK Switches
Overview of YB216CWCKG01-N-CB by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for YB216CWCKG01-N-CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X1406
|
Newark | Panel Sealed Pushbutton |Nkk Switches YB216CWCKG01-N-CB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4800 / $37.3600 | Buy Now |
DISTI #
YB216CWCKG01-N-CB-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 28V Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6900 | Buy Now |
DISTI #
633-B216CWCKG01-N-CB
|
Mouser Electronics | Pushbutton Switches 3A @ 125V AC DPDT ON-ON RoHS: Compliant | 0 |
|
$28.5200 / $30.2400 | Order Now |
DISTI #
71046318
|
RS | Switch, P/B, Sealed, SPDT, ON-ON, N.O/N.C, Rnd, Non-Illum, W/Cap, 28VAC/DC | NKK Switches YB216CWCKG01-N-CB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0700 / $26.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | 0 |
|
$20.5200 | Buy Now |
|
Powell Electronics | PANEL SEALED PUSHBUTTON Min Qty: 1 | 6 |
|
$17.1300 / $25.8700 | Buy Now |
Part Details for YB216CWCKG01-N-CB
YB216CWCKG01-N-CB CAD Models
YB216CWCKG01-N-CB Part Data Attributes
|
YB216CWCKG01-N-CB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
YB216CWCKG01-N-CB
NKK Switches
Pushbutton Switch, SPST, On-on, Quick Connect Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLACK | |
Actuator Travel | 2.9972 mm | |
Actuator Type | PUSHBUTTON | |
Bushing Type | M16P1 | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Electrical Life | 100000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.288 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | QUICK CONNECT |